PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBS2LAM40ATR

Digi-Key Part Number
846-RBS2LAM40ATR-ND - Tape & Reel (TR)
846-RBS2LAM40ACT-ND - Cut Tape (CT)
846-RBS2LAM40ADKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RBS2LAM40ATR
Supplier
Description
RBS2LAM40A IS SUPER LOW VF<
Detailed Description
Diode Schottky 20 V 2A Surface Mount PMDT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
PMDT
Operating Temperature - Junction
125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.11435$343.05
6,000$0.10742$644.52
15,000$0.10049$1,507.35
30,000$0.09450$2,835.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.32600$3.26
100$0.22180$22.18
500$0.16632$83.16
1,000$0.12474$124.74
Digi-Reel®
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.32600$3.26
100$0.22180$22.18
500$0.16632$83.16
1,000$0.12474$124.74
Additional Resources
AttributeDescription
Other Names
846-RBS2LAM40ATR
846-RBS2LAM40ADKR
846-RBS2LAM40ACT
Standard Package3,000