LPDS (TO-263S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR40NS60ATL

Digi-Key Part Number
846-RBR40NS60ATLTR-ND - Tape & Reel (TR)
846-RBR40NS60ATLCT-ND - Cut Tape (CT)
846-RBR40NS60ATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR40NS60ATL
Description
RBR40NS60A IS SCHOTTKY BARRIER D
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 60 V 20A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 60 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.23000$2.23
10$2.00000$20.00
100$1.60730$160.73
500$1.32056$660.28
Additional Resources
AttributeDescription
Other Names
846-RBR40NS60ATLDKR
846-RBR40NS60ATLCT
846-RBR40NS60ATLTR
Standard Package1,000