USD

SOD-106_PMDS
RBR3L40CDDTE25
Digi-Key Part Number
846-RBR3L40CDDTE25TR-ND - Tape & Reel (TR)
846-RBR3L40CDDTE25CT-ND - Cut Tape (CT)
846-RBR3L40CDDTE25DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RBR3L40CDDTE25
Supplier
Description
LOW VF TYPE AUTOMOTIVE SCHOTTKY
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Diode Schottky 3A Surface Mount PMDS
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Current - Average Rectified (Io)
3A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C
Voltage - DC Reverse (Vr) (Max)
40 V
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,500 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.53000$0.53
10$0.42400$4.24
100$0.30250$30.25
500$0.22990$114.95
Additional Resources
AttributeDescription
Standard Package1,500