USD

LPDS (TO-263S)

RBR30NS60AFHTL

Digi-Key Part Number
RBR30NS60AFHTLTR-ND - Tape & Reel (TR)
RBR30NS60AFHTLCT-ND - Cut Tape (CT)
RBR30NS60AFHTLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RBR30NS60AFHTL
Supplier
Description
DIODE ARRAY SCHOTT 60V 30A LPDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Current - Average Rectified (Io) (per Diode)
30A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Voltage - DC Reverse (Vr) (Max)
60 V
Voltage - Forward (Vf) (Max) @ If
670 mV @ 15 A
Current - Reverse Leakage @ Vr
600 µA @ 60 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
Price and Procurement

Additional Resources
AttributeDescription
Other NamesRBR30NS60AFHTLTR
Standard Package1,000