
RBR30NS30ATL | ||
---|---|---|
Digi-Key Part Number | 846-RBR30NS30ATLTR-ND - Tape & Reel (TR) 846-RBR30NS30ATLCT-ND - Cut Tape (CT) 846-RBR30NS30ATLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RBR30NS30ATL | |
Description | DIODE (RECTIFIER FRD) 30V-VR 30A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 15A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 30 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RBR30NS30A |
Featured Product | RBR and RBQ Series Schottky Barrier Diodes |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.71000 | $1.71 |
10 | $1.53400 | $15.34 |
100 | $1.23330 | $123.33 |
500 | $1.01324 | $506.62 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.86850 | $868.50 |
Attribute | Description |
---|---|
Other Names | 846-RBR30NS30ATLCT 846-RBR30NS30ATLTR 846-RBR30NS30ATLDKR |
Standard Package | 1,000 |