USD

TO-220FN

RBR10T60ANZC9

Digi-Key Part Number
846-RBR10T60ANZC9-ND
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RBR10T60ANZC9
Supplier
Description
RBR10T60ANZ IS SCHOTTKY BARRIER
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 5A Through Hole TO-220-3 Full Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Current - Average Rectified (Io) (per Diode)
5A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FN
Voltage - DC Reverse (Vr) (Max)
60 V
Voltage - Forward (Vf) (Max) @ If
650 mV @ 5 A
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Tube
QtyUnit PriceExt Price
1$1.17000$1.17
10$1.04800$10.48
100$0.81720$81.72
500$0.67508$337.54
1,000$0.53295$532.95
2,000$0.49742$994.84
5,000$0.48450$2,422.50
Additional Resources
AttributeDescription
Other Names
846-RBR10T60ANZC9TR
846-RBR10T60ANZC9TR-ND
846-RBR10T60ANZC9
Standard Package1,000