LPDS (TO-263S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR10NS40ATL

Digi-Key Part Number
846-RBR10NS40ATLTR-ND - Tape & Reel (TR)
846-RBR10NS40ATLCT-ND - Cut Tape (CT)
846-RBR10NS40ATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR10NS40ATL
Description
DIODE (RECTIFIER FRD) 40V-VR 10A
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 5A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
120 µA @ 40 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
909 In Stock
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.44000$1.44
10$1.29000$12.90
100$1.00590$100.59
500$0.83092$415.46
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.63413$634.13
2,000$0.59696$1,193.92
5,000$0.56853$2,842.65
10,000$0.54229$5,422.90
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
846-RBR10NS40ATLTR
846-RBR10NS40ATLCT
846-RBR10NS40ATLDKR
Standard Package1,000