MFG_RBXXRSMXXBTL1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBQ3RSM65BTL1

Digi-Key Part Number
846-RBQ3RSM65BTL1TR-ND - Tape & Reel (TR)
846-RBQ3RSM65BTL1CT-ND - Cut Tape (CT)
846-RBQ3RSM65BTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBQ3RSM65BTL1
Description
DIODE SCHOTTKY 65V 3A TO277A
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode 65 V 3A Surface Mount TO-277A
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
65 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
90 µA @ 65 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A
Operating Temperature - Junction
150°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
3,990 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.88000$0.88
10$0.72300$7.23
100$0.56210$56.21
500$0.47642$238.21
1,000$0.38809$388.09
2,000$0.36534$730.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.36534$1,461.36
8,000$0.34795$2,783.60
12,000$0.33189$3,982.68
28,000$0.33125$9,275.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
846-RBQ3RSM65BTL1TR
846-RBQ3RSM65BTL1CT
846-RBQ3RSM65BTL1DKR
Standard Package4,000