RXXXXENDXTLX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBQ20NS100ATL

Digi-Key Part Number
846-RBQ20NS100ATLTR-ND - Tape & Reel (TR)
846-RBQ20NS100ATLCT-ND - Cut Tape (CT)
846-RBQ20NS100ATLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RBQ20NS100ATL
Supplier
Description
LOW IR, 100V, 20A, TO-263S (D2PA
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 100 V 20A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
140 µA @ 100 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263S
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.74000$2.74
10$2.46000$24.60
100$1.97750$197.75
500$1.62470$812.35
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.34618$1,346.18
2,000$1.26600$2,532.00
Additional Resources
AttributeDescription
Other Names
846-RBQ20NS100ATLCT
846-RBQ20NS100ATLDKR
846-RBQ20NS100ATLTR
Standard Package1,000