TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBQ20BM45ATL

Digi-Key Part Number
846-RBQ20BM45ATLTR-ND - Tape & Reel (TR)
846-RBQ20BM45ATLCT-ND - Cut Tape (CT)
846-RBQ20BM45ATLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RBQ20BM45ATL
Supplier
Description
RBQ20BM45A IS LOW IR
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 45 V 10A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
590 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.64526$1,613.15
5,000$0.62850$3,142.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.52000$1.52
10$1.36000$13.60
100$1.06010$106.01
500$0.87572$437.86
1,000$0.69135$691.35
Digi-Reel®
QtyUnit PriceExt Price
1$1.52000$1.52
10$1.36000$13.60
100$1.06010$106.01
500$0.87572$437.86
1,000$0.69135$691.35
Additional Resources
AttributeDescription
Other Names
846-RBQ20BM45ATLDKR
846-RBQ20BM45ATLTR
846-RBQ20BM45ATLCT
Standard Package2,500