TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBQ20BM45AFHTL

Digi-Key Part Number
RBQ20BM45AFHTLTR-ND - Tape & Reel (TR)
RBQ20BM45AFHTLCT-ND - Cut Tape (CT)
RBQ20BM45AFHTLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RBQ20BM45AFHTL
Supplier
Description
SCHOTTKY BARRIER DIODE (AEC-Q101
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 45 V 20A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
590 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.18000$1.18
10$1.05100$10.51
100$0.81970$81.97
500$0.67716$338.58
1,000$0.53460$534.60
Additional Resources
AttributeDescription
Other Names
RBQ20BM45AFHTLCT
RBQ20BM45AFHTLTR
RBQ20BM45AFHTLDKR
Standard Package2,500