RBQxxBM100AFHTL

RBQ20BM100AFHTL

Digi-Key Part Number
846-RBQ20BM100AFHTLTR-ND - Tape & Reel (TR)
846-RBQ20BM100AFHTLCT-ND - Cut Tape (CT)
846-RBQ20BM100AFHTLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RBQ20BM100AFHTL
Supplier
Description
LOW IR TYPE AUTOMOTIVE SCHOTTKY
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 100 V 20A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
690 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.27000$2.27
10$2.04300$20.43
100$1.64240$164.24
500$1.34942$674.71
1,000$1.11810$1,118.10
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.05150$2,628.75
Additional Resources
AttributeDescription
Other Names
846-RBQ20BM100AFHTLCT
846-RBQ20BM100AFHTLDKR
846-RBQ20BM100AFHTLTR
Standard Package2,500