
RBQ10RSM65BTL1 | ||
---|---|---|
Digi-Key Part Number | 846-RBQ10RSM65BTL1TR-ND - Tape & Reel (TR) 846-RBQ10RSM65BTL1CT-ND - Cut Tape (CT) 846-RBQ10RSM65BTL1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RBQ10RSM65BTL1 | |
Description | DIODE SCHOTTKY 65V 10A TO277A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Diode 65 V 10A Surface Mount TO-277A | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 65 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 65 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 150°C |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.93800 | $9.38 |
100 | $0.72960 | $72.96 |
500 | $0.61844 | $309.22 |
1,000 | $0.50379 | $503.79 |
2,000 | $0.47426 | $948.52 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.47426 | $1,897.04 |
8,000 | $0.45167 | $3,613.36 |
12,000 | $0.43083 | $5,169.96 |
Attribute | Description |
---|---|
Other Names | 846-RBQ10RSM65BTL1TR 846-RBQ10RSM65BTL1CT 846-RBQ10RSM65BTL1DKR |
Standard Package | 4,000 |