RB8522-25-2M0 | ||
---|---|---|
Digi-Key Part Number | 817-1676-ND | |
Manufacturer | ||
Manufacturer Product Number | RB8522-25-2M0 | |
Description | CMC 2MH 25A 2LN TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | 2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 25A DCR 4.2mOhm (Typ) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Schaffner EMC Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 1 kHz | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | 4.2mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.165" L x 1.807" W (55.00mm x 45.90mm) | |
Height (Max) | 2.677" (68.00mm) | |
Package / Case | Vertical, 8 PC Pin | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RB Series Datasheet |
Environmental Information | |
Featured Product | RB Series EMC/EMI Chokes |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $23.70000 | $23.70 |
Attribute | Description |
---|---|
Other Names | 811861 817-1676 RB8522252M0 |
Standard Package | 40 |