LPDS (TO-263S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB238NS150TL

Digi-Key Part Number
846-RB238NS150TLTR-ND - Tape & Reel (TR)
846-RB238NS150TLCT-ND - Cut Tape (CT)
846-RB238NS150TLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RB238NS150TL
Supplier
Description
SUPER LOW IR, 150V, 40A, TO-263S
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 150 V 40A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
40A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 150 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.99000$2.99
10$2.68500$26.85
100$2.15790$215.79
500$1.77292$886.46
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.46900$1,469.00
2,000$1.38150$2,763.00
Additional Resources
AttributeDescription
Other Names
846-RB238NS150TLCT
846-RB238NS150TLTR
846-RB238NS150TLDKR
Standard Package1,000