RB228NS150FHTL is out of stock and can be placed on backorder.

Available Substitutes:

LPDS (TO-263S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB228NS150FHTL

Digi-Key Part Number
RB228NS150FHTLTR-ND - Tape & Reel (TR)
RB228NS150FHTLCT-ND - Cut Tape (CT)
RB228NS150FHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB228NS150FHTL
Description
DIODE ARRAY SCHOTT 150V 30A LPDS
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 30A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 µA @ 150 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
0 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.05000$2.05
10$1.70500$17.05
100$1.35700$135.70
500$1.14822$574.11
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.97425$974.25
2,000$0.92554$1,851.08
5,000$0.89074$4,453.70
10,000$0.86125$8,612.50
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
RB228NS150FHTLDKR
RB228NS150FHTLTR
RB228NS150FHTLCT
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RB228NS150TLRohm Semiconductor1,520846-RB228NS150TLCT-ND$2.16000Parametric Equivalent