USD

LPDS (TO-263S)

RB228NS100FHTL

Digi-Key Part Number
RB228NS100FHTLTR-ND - Tape & Reel (TR)
RB228NS100FHTLCT-ND - Cut Tape (CT)
RB228NS100FHTLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RB228NS100FHTL
Supplier
Description
DIODE (RECTIFIER FRD) 100V-VR 30
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 100 V 30A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Current - Average Rectified (Io) (per Diode)
30A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Voltage - DC Reverse (Vr) (Max)
100 V
Reverse Recovery Time (trr)
8.2 ns
Voltage - Forward (Vf) (Max) @ If
870 mV @ 5 A
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.63000$1.63
10$1.45400$14.54
100$1.13340$113.34
500$0.93632$468.16
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.73920$739.20
2,000$0.68992$1,379.84
5,000$0.67200$3,360.00
Additional Resources
AttributeDescription
Other NamesRB228NS100FHTLTR
Standard Package1,000