LPDS (TO-263S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB228NS-40TL

Digi-Key Part Number
846-RB228NS-40TLTR-ND - Tape & Reel (TR)
846-RB228NS-40TLCT-ND - Cut Tape (CT)
846-RB228NS-40TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB228NS-40TL
Description
SUPER LOW IR, 40V, 30A, TO-263S
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 30A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
984 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.83000$1.83
10$1.52200$15.22
100$1.21120$121.12
500$1.02490$512.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.86961$869.61
2,000$0.82613$1,652.26
5,000$0.79507$3,975.35
10,000$0.76875$7,687.50
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
846-RB228NS-40TLCT
846-RB228NS-40TLDKR
846-RB228NS-40TLTR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RB228NS-40FHTLRohm Semiconductor969RB228NS-40FHTLCT-ND$2.02000Parametric Equivalent