USD

LPDS (TO-263S)

RB228NS-30FHTL

Digi-Key Part Number
RB228NS-30FHTLTR-ND - Tape & Reel (TR)
RB228NS-30FHTLCT-ND - Cut Tape (CT)
RB228NS-30FHTLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RB228NS-30FHTL
Supplier
Description
DIODE ARRAY SCHOTT 30V 30A LPDS
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 30 V 30A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Current - Average Rectified (Io) (per Diode)
30A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Voltage - DC Reverse (Vr) (Max)
30 V
Voltage - Forward (Vf) (Max) @ If
720 mV @ 15 A
Current - Reverse Leakage @ Vr
10 µA @ 30 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.91000$1.91
10$1.71300$17.13
100$1.37670$137.67
500$1.13112$565.56
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.93722$937.22
2,000$0.88140$1,762.80
Additional Resources
AttributeDescription
Other NamesRB228NS-30FHTLTR
Standard Package1,000