LPDS (TO-263S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB218NS150FHTL

Digi-Key Part Number
RB218NS150FHTLTR-ND - Tape & Reel (TR)
RB218NS150FHTLCT-ND - Cut Tape (CT)
RB218NS150FHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB218NS150FHTL
Description
SCHOTTKY BARRIER DIODE (AEC-Q101
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 150 V 20A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
14.8 ns
Current - Reverse Leakage @ Vr
20 µA @ 150 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.58000$1.58
10$1.42100$14.21
100$1.14180$114.18
500$0.93812$469.06
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.77730$777.30
2,000$0.75150$1,503.00
Additional Resources
AttributeDescription
Other Names
RB218NS150FHTLCT
RB218NS150FHTLTR
RB218NS150FHTLDKR
Standard Package1,000