PMDTM

RB168LAM-30TFTR

Digi-Key Part Number
RB168LAM-30TFTR-ND - Tape & Reel (TR)
RB168LAM-30TFCT-ND - Cut Tape (CT)
RB168LAM-30TFDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RB168LAM-30TFTR
Supplier
Description
AUTOMOTIVE SCHOTTKY BARRIER DIOD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Schottky 30 V 1A Surface Mount PMDTM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 nA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.41000$0.41
10$0.33600$3.36
100$0.22880$22.88
500$0.17160$85.80
1,000$0.12870$128.70
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.11797$353.91
6,000$0.11083$664.98
15,000$0.10367$1,555.05
30,000$0.09750$2,925.00
Additional Resources
AttributeDescription
Other Names
RB168LAM-30TFCT
RB168LAM-30TFDKR
Standard Package3,000