TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB098BM150FHTL

Digi-Key Part Number
RB098BM150FHTLTR-ND - Tape & Reel (TR)
RB098BM150FHTLCT-ND - Cut Tape (CT)
RB098BM150FHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB098BM150FHTL
Description
SCHOTTKY BARRIER DIODE (CORRESPO
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 150 V 6A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
6A
Voltage - Forward (Vf) (Max) @ If
830 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
7 µA @ 150 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.97000$0.97
10$0.87100$8.71
100$0.67920$67.92
500$0.56110$280.55
1,000$0.44298$442.98
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.41400$1,035.00
Additional Resources
AttributeDescription
Other Names
RB098BM150FHTLTR
RB098BM150FHTLCT
RB098BM150FHTLDKR
Standard Package2,500