USD

RB098BM-30TL

RB098BM-30TL

Digi-Key Part Number
846-RB098BM-30TLTR-ND - Tape & Reel (TR)
846-RB098BM-30TLCT-ND - Cut Tape (CT)
846-RB098BM-30TLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RB098BM-30TL
Supplier
Description
SUPER LOW IR, 30V, 6A, TO-252 (D
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 6A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Current - Average Rectified (Io) (per Diode)
6A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Voltage - DC Reverse (Vr) (Max)
30 V
Voltage - Forward (Vf) (Max) @ If
720 mV @ 3 A
Current - Reverse Leakage @ Vr
1.5 µA @ 30 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.99000$0.99
10$0.87500$8.75
100$0.67070$67.07
500$0.53020$265.10
1,000$0.42416$424.16
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.38440$961.00
5,000$0.36150$1,807.50
Additional Resources
AttributeDescription
Other Names846-RB098BM-30TLTR
Standard Package2,500