LPDS (TO-263S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB088NS150FHTL

Digi-Key Part Number
RB088NS150FHTLTR-ND - Tape & Reel (TR)
RB088NS150FHTLCT-ND - Cut Tape (CT)
RB088NS150FHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB088NS150FHTL
Description
DIODE (RECTIFIER FRD) 150V-VR 10
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 150 V 10A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10.7 ns
Current - Reverse Leakage @ Vr
15 µA @ 150 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.36000$1.36
10$1.21800$12.18
100$0.94990$94.99
500$0.78474$392.37
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.61953$619.53
2,000$0.57900$1,158.00
Additional Resources
AttributeDescription
Other Names
RB088NS150FHTLCT
RB088NS150FHTLTR
RB088NS150FHTLDKR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RB088NS150FHTLRohm Semiconductor892RB088NS150FHTLCT-ND$1.36000Direct