LPDS (TO-263S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB088NS-60FHTL

Digi-Key Part Number
RB088NS-60FHTLTR-ND - Tape & Reel (TR)
RB088NS-60FHTLCT-ND - Cut Tape (CT)
RB088NS-60FHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB088NS-60FHTL
Description
DIODE ARRAY SCHOTT 60V 10A LPDS
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
830 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 µA @ 60 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
992 In Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.39000$1.39
10$1.13700$11.37
100$0.88450$88.45
500$0.74968$374.84
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.61070$610.70
2,000$0.57490$1,149.80
5,000$0.54752$2,737.60
10,000$0.52225$5,222.50
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
RB088NS-60FHTLCT
RB088NS-60FHTLTR
RB088NS-60FHTLDKR
Standard Package1,000
Substitutes (11)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RB088NS-60TLRohm Semiconductor900846-RB088NS-60TLCT-ND$1.27000Parametric Equivalent
STPS41L60CG-TRSTMicroelectronics15,572497-6586-1-ND$2.69000Similar
STPS2545CG-TRSTMicroelectronics3,227497-8027-1-ND$2.19000Similar
STPS30L60CG-TRSTMicroelectronics923497-6582-1-ND$2.05000Similar
STPS20L45CG-TRSTMicroelectronics1,900497-6579-1-ND$1.99000Similar