
RB088LAM100TFTR | ||
---|---|---|
Digi-Key Part Number | RB088LAM100TFTR-ND - Tape & Reel (TR) RB088LAM100TFCT-ND - Cut Tape (CT) RB088LAM100TFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RB088LAM100TFTR | |
Description | DIODE SCHOTTKY 100V 5A PMDTM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Diode 100 V 5A Surface Mount PMDTM | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RB088LAM100TFTR |
Other Related Documents | AEC-Q101 Automotive Requirements |
Featured Product | |
EDA Models | RB088LAM100TFTR by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.49200 | $4.92 |
100 | $0.34090 | $34.09 |
500 | $0.28482 | $142.41 |
1,000 | $0.24240 | $242.40 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21589 | $647.67 |
6,000 | $0.20453 | $1,227.18 |
9,000 | $0.18938 | $1,704.42 |
30,000 | $0.18750 | $5,625.00 |
Attribute | Description |
---|---|
Other Names | RB088LAM100TFDKR RB088LAM100TFCT |
Standard Package | 3,000 |