SOD-128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB088LAM-30TFTR

Digi-Key Part Number
RB088LAM-30TFTR-ND - Tape & Reel (TR)
RB088LAM-30TFCT-ND - Cut Tape (CT)
RB088LAM-30TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB088LAM-30TFTR
Description
DIODE SCHOTTKY 30V 5A PMDTM
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Diode 30 V 5A Surface Mount PMDTM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.5 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
1 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.52000$0.52
10$0.44600$4.46
100$0.30990$30.99
500$0.24194$120.97
1,000$0.19665$196.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.17579$527.37
6,000$0.16685$1,001.10
9,000$0.15493$1,394.37
30,000$0.15136$4,540.80
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
RB088LAM-30TFDKR
RB088LAM-30TFCT
Standard Package3,000