USD

TO252-3

RB088BM-60FHTL

Digi-Key Part Number
RB088BM-60FHTLTR-ND - Tape & Reel (TR)
RB088BM-60FHTLCT-ND - Cut Tape (CT)
RB088BM-60FHTLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RB088BM-60FHTL
Supplier
Description
DIODE ARRAY SCHOTT 60V 10A TO252
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 60 V 10A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Current - Average Rectified (Io) (per Diode)
10A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Voltage - DC Reverse (Vr) (Max)
60 V
Voltage - Forward (Vf) (Max) @ If
830 mV @ 5 A
Current - Reverse Leakage @ Vr
3 µA @ 60 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.11000$1.11
10$0.99400$9.94
100$0.77520$77.52
500$0.64038$320.19
1,000$0.50556$505.56
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.47186$1,179.65
5,000$0.45960$2,298.00
Additional Resources
AttributeDescription
Other NamesRB088BM-60FHTLTR
Standard Package2,500