TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB088BGE150TL

Digi-Key Part Number
RB088BGE150TLTR-ND - Tape & Reel (TR)
RB088BGE150TLCT-ND - Cut Tape (CT)
RB088BGE150TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB088BGE150TL
Description
DIODE ARRAY SCHOTTKY 150V TO252
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 150 V 10A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 5 A
Speed
-
Current - Reverse Leakage @ Vr
15 µA @ 150 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.69000$1.69
10$1.51500$15.15
100$1.18130$118.13
500$0.97584$487.92
1,000$0.77040$770.40
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.72000$1,800.00