SOD-128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB058LAM100TFTR

Digi-Key Part Number
RB058LAM100TFTR-ND - Tape & Reel (TR)
RB058LAM100TFCT-ND - Cut Tape (CT)
RB058LAM100TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB058LAM100TFTR
Description
DIODE SCHOTTKY 100V 3A PMDTM
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Diode 100 V 3A Surface Mount PMDTM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
8,508 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.56000$0.56
10$0.47600$4.76
100$0.33090$33.09
500$0.25834$129.17
1,000$0.20998$209.98
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.18771$563.13
6,000$0.17816$1,068.96
9,000$0.16544$1,488.96
30,000$0.16162$4,848.60
Manufacturers Standard Package