RB-S22Q66XTB32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB-S22Q66XTB32

Digi-Key Part Number
846-RB-S22Q66XTB32-ND
Manufacturer
Manufacturer Product Number
RB-S22Q66XTB32
Description
EVAL BOARD FOR ML22Q663/4/5/6
Detailed Description
ML22Q663, ML22Q664, ML22Q665, ML22Q666 Audio Processing Audio Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Bulk
Product Status
Active
Type
Audio
Function
Audio Processing
Embedded
No
Utilized IC / Part
ML22Q663, ML22Q664, ML22Q665, ML22Q666
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
2.7V to 5.5V Supply
Note
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
3 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$175.00000$175.00
Manufacturers Standard Package