
R8002CND3FRATL | ||
---|---|---|
Digi-Key Part Number | 846-R8002CND3FRATLTR-ND - Tape & Reel (TR) 846-R8002CND3FRATLCT-ND - Cut Tape (CT) 846-R8002CND3FRATLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R8002CND3FRATL | |
Description | MOSFET N-CH 800V 2A TO252 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | N-Channel 800 V 2A (Tc) 69W (Tc) Surface Mount TO-252 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.3Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.1 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 240 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | ||
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | R8002CND3FRA |
HTML Datasheet | R8002CND3FRA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.83000 | $2.83 |
10 | $2.54400 | $25.44 |
100 | $2.08440 | $208.44 |
500 | $1.77438 | $887.19 |
1,000 | $1.49646 | $1,496.46 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $1.55703 | $3,892.57 |
Attribute | Description |
---|---|
Other Names | 846-R8002CND3FRATLCT |
Standard Package | 2,500 |