USD

cms-photo-not-available

R8001CND3FRATL

Digi-Key Part Number
846-R8001CND3FRATLTR-ND - Tape & Reel (TR)
846-R8001CND3FRATLCT-ND - Cut Tape (CT)
846-R8001CND3FRATLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
R8001CND3FRATL
Supplier
Description
MOSFET N-CH 800V 1A TO252
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
N-Channel 1A (Tc) 36W (Tc) Surface Mount TO-252
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
1A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.7Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
5.5V @ 1mA
Vgs (Max)
±30V
FET Feature
-
Power Dissipation (Max)
36W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Drain to Source Voltage (Vdss)
800 V
Gate Charge (Qg) (Max) @ Vgs
7.2 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 25 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.29.0095
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.22000$2.22
10$1.99700$19.97
25$1.88360$47.09
100$1.60500$160.50
500$1.31862$659.31
1,000$1.09258$1,092.58
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.02750$2,568.75
Additional Resources
AttributeDescription
Other Names846-R8001CND3FRATLTR
Standard Package2,500