LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6524ENJTL

Digi-Key Part Number
846-R6524ENJTLTR-ND - Tape & Reel (TR)
846-R6524ENJTLCT-ND - Cut Tape (CT)
846-R6524ENJTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6524ENJTL
Description
MOSFET N-CH 650V 24A LPTS
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
N-Channel 650 V 24A (Tc) 245W (Tc) Surface Mount LPTS
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
FET Type
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
185mOhm @ 11.3A, 10V
Vgs(th) (Max) @ Id
4V @ 750µA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1650 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
245W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Supplier Device Package
LPTS
Package / Case
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.97000$6.97
10$6.29600$62.96
100$5.21220$521.22
500$4.53872$2,269.36
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$3.99300$3,993.00
Additional Resources
AttributeDescription
Other Names
846-R6524ENJTLTR
846-R6524ENJTLDKR
846-R6524ENJTLCT
Standard Package1,000