USD

LPTS

R6520KNJTL

Digi-Key Part Number
846-R6520KNJTLTR-ND - Tape & Reel (TR)
846-R6520KNJTLCT-ND - Cut Tape (CT)
846-R6520KNJTLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
R6520KNJTL
Supplier
Description
MOSFET N-CH 650V 20A LPTS
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
N-Channel 650 V 20A (Tc) 231W (Tc) Surface Mount LPTS
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
20A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
205mOhm @ 9.5A, 10V
Vgs(th) (Max) @ Id
5V @ 630µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
231W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
LPTS
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Drain to Source Voltage (Vdss)
650 V
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.29.0095
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.73000$5.73
10$5.14200$51.42
25$4.86080$121.52
100$4.21280$421.28
500$3.58626$1,793.13
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$3.02456$3,024.56
2,000$2.94600$5,892.00
Additional Resources
AttributeDescription
Other Names846-R6520KNJTLTR
Standard Package1,000