LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6006JNJGTL

Digi-Key Part Number
R6006JNJGTLTR-ND - Tape & Reel (TR)
R6006JNJGTLCT-ND - Cut Tape (CT)
R6006JNJGTLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
R6006JNJGTL
Supplier
Description
MOSFET N-CH 600V 6A LPTS
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
N-Channel 600 V 6A (Tc) 86W (Tc) Surface Mount LPTS
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
6A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
936mOhm @ 3A, 15V
Vgs(th) (Max) @ Id
7V @ 800µA
Gate Charge (Qg) (Max) @ Vgs
15.5 nC @ 15 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
410 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
86W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
LPTS
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.41000$2.41
10$2.16900$21.69
100$1.74320$174.32
500$1.43220$716.10
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.18668$1,186.68
2,000$1.11600$2,232.00
Additional Resources
AttributeDescription
Other Names
R6006JNJGTLTR
R6006JNJGTLCT
R6006JNJGTLDKR
Standard Package1,000