Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6006JND3TL1

Digi-Key Part Number
846-R6006JND3TL1TR-ND - Tape & Reel (TR)
846-R6006JND3TL1CT-ND - Cut Tape (CT)
846-R6006JND3TL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6006JND3TL1
Description
MOSFET N-CH 600V 6A TO252
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
N-Channel 600 V 6A (Tc) 86W (Tc) Surface Mount TO-252
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
936mOhm @ 3A, 15V
Vgs(th) (Max) @ Id
7V @ 800µA
Gate Charge (Qg) (Max) @ Vgs
15.5 nC @ 15 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
410 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
86W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
32 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.33000$2.33
10$1.93500$19.35
100$1.54010$154.01
500$1.30320$651.60
1,000$1.10575$1,105.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.10848$2,771.20
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
846-R6006JND3TL1TR
846-R6006JND3TL1DKR
846-R6006JND3TL1CT
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IPD80R1K2P7ATMA1Infineon Technologies14,944IPD80R1K2P7ATMA1CT-ND$1.36000Similar