R190-152-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R191-074-000

Digi-Key Part Number
R191-074-000-ND
Manufacturer
Manufacturer Product Number
R191-074-000
Description
BOX ALUM GRAY 7.087"L X 2.756"W
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Box Metal, Aluminum Gray Cover Included 7.087" L x 2.756" W (180.00mm x 70.00mm) X 1.969" (50.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Container Type
Box
Size / Dimension
7.087" L x 2.756" W (180.00mm x 70.00mm)
Height
1.969" (50.00mm)
Area (L x W)
19.5in² (126cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.160" (4.06mm)
Features
PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7612.90.1090
Available To Order

Manufacturer Standard Lead Time: 4 Weeks
Request Stock Notification
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$92.72000$92.72
Additional Resources
AttributeDescription
Standard Package1