QT240-ISS | |
---|---|
DigiKey Part Number | 427-1074-ND |
Manufacturer | |
Manufacturer Product Number | QT240-ISS |
Description | IC SENSOR 4CHAN QTOUCH 20SSOP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 4 | |
LED Driver Channels | - | |
Interface | - | |
Resolution | 9 b | |
Voltage - Supply | 3.9V ~ 5V | |
Current - Supply | 1.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP |