PX2BN2XXxxxxxxX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX2BN2XX250PSCHX

Digi-Key Part Number
480-5680-ND
Manufacturer
Manufacturer Product Number
PX2BN2XX250PSCHX
Description
PRESSURE TRANSDUCER 250PSI
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Box
Product Status
Active
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
250PSI (1723.69kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.25%
Voltage - Supply
8V ~ 30V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
750PSI (5171.07kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
Additional Resources
AttributeDescription
Other Names480-5680
Standard Package40