PWR2010W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PWR2010W Series
PWR Series Bottom
PWR Series Side

PWR2010W47R0JE

Digi-Key Part Number
118-PWR2010W47R0JETR-ND - Tape & Reel (TR)
118-PWR2010W47R0JECT-ND - Cut Tape (CT)
118-PWR2010W47R0JEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR2010W47R0JE
Description
RES SMD 47 OHM 5% 1/2W 2010
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
47 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 J-Lead Current Sense, Pulse Withstanding Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.148" (3.76mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.47268$1,181.70
5,000$0.46359$2,317.95
12,500$0.45268$5,658.50
25,000$0.45000$11,250.00
Additional Resources
AttributeDescription
Other Names
PWR2010W47R0JECT
PWR2010W47R0JEDKR-ND
PWR2010W47R0JETR
PWR2010W47R0JECT-ND
118-PWR2010W47R0JETR
118-PWR2010W47R0JECT
PWR2010W47R0JETR-ND
PWR2010W47R0JEDKR
118-PWR2010W47R0JEDKR
Standard Package2,500