SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT7M7433TAEX

Digi-Key Part Number
PT7M7433TAEXTR-ND - Tape & Reel (TR)
PT7M7433TAEXCT-ND - Cut Tape (CT)
PT7M7433TAEXDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
PT7M7433TAEX
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
90ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.98000$0.98
10$0.87600$8.76
25$0.83120$20.78
100$0.68260$68.26
250$0.63812$159.53
500$0.56392$281.96
1,000$0.44520$445.20
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.42000$1,260.00
Additional Resources
AttributeDescription
Other Names
PT7M7433TAEXTR
PT7M7433TAEXDKR
PT7M7433TAEXCT
Standard Package3,000