PT12133SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT12133SL

Digi-Key Part Number
PT12133SL-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
PT12133SL
Supplier
Description
FIXED IND 8.2MH 50MA 26 OHM TH
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
8.2 mH Unshielded Wirewound Inductor 50 mA 26Ohm Max Radial, Vertical Cylinder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
8.2 mH
Tolerance
±10%
Current Rating (Amps)
50 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
26Ohm Max
Q @ Freq
90 @ 252kHz
Frequency - Self Resonant
500kHz
Ratings
-
Operating Temperature
-20°C ~ 80°C
Inductance Frequency - Test
252 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.400" Dia (10.15mm)
Height - Seated (Max)
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.67000$1.67
10$1.55400$15.54
25$1.43440$35.86
50$1.19540$59.77
100$1.12370$112.37
250$1.00416$251.04
500$0.86070$430.35
1,000$0.76507$765.07
2,500$0.74116$1,852.90
Additional Resources
AttributeDescription
Standard Package200