
PSR-29F08S02-JQ | |
|---|---|
DigiKey Part Number | 458-1128-ND |
Manufacturer | |
Manufacturer Product Number | PSR-29F08S02-JQ |
Description | SPEAKER 8OHM 250MW TOP PORT 84DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 250 mW 800 Hz ~ 4.5 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 4.5 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 250 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.142" Dia (29.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $1.01800 | $10.18 |
| 25 | $0.92000 | $23.00 |
| 50 | $0.85320 | $42.66 |
| 100 | $0.79210 | $79.21 |
| 250 | $0.71924 | $179.81 |
| 500 | $0.66952 | $334.76 |
| 1,000 | $0.62390 | $623.90 |
| 5,000 | $0.53812 | $2,690.60 |

