PRS12R-2125S-103B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PRS12R-2125S-103B1
PRS12R-2125S-103B1
PRS12R-2125S-103B1

PRS12R-2125S-103B1

Digi-Key Part Number
118-PRS12R-2125S-103B1-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
PRS12R-2125S-103B1
Supplier
Description
POT 10K OHM 1/20W LINEAR
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
10k Ohm 2 Gang Linear Through Hole Potentiometer Detent 1.0 Kierros - 0.05W, 1/20W PC Pins
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
Detent
Number of Turns
1
Features
-
Taper
Linear
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.984" (25.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Through Hole
Size - Body
Square - 0.657" x 0.433" Face (16.70mm x 11.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in USD
Tray
QtyUnit PriceExt Price
1$2.67000$2.67
10$2.34900$23.49
25$2.10600$52.65
40$2.02500$81.00
100$1.94400$194.40
300$1.86300$558.90
500$1.53900$769.50
1,000$1.45800$1,458.00
4,900$1.21500$5,953.50
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names118-PRS12R-2125S-103B1
Standard Package100