
PRM48JH480M250A00 | ||
---|---|---|
Digi-Key Part Number | PRM48JH480M250A00-ND | |
Manufacturer | ||
Manufacturer Product Number | PRM48JH480M250A00 | |
Description | DC DC CONVERTER 48V 250W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | Pre-Regulator Module DC DC Converter 1 Output 48V 5.21A 45V - 55V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Type | Pre-Regulator Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 45V | |
Voltage - Input (Max) | 55V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5.21A | |
Power (Watts) | 250 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | 96.7% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 0.87" L x 0.65" W x 0.27" H (22.0mm x 16.5mm x 6.7mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PRM48JH480x250A00 Datasheet |
Environmental Information | Vicor REACH |
PCN Design/Specification | VI20230602 6/2/23 |
PCN Packaging | Packaging material change 09/MAY/2022 |
HTML Datasheet | PRM48JH480x250A00 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $167.62040 | $4,190.51 |
Attribute | Description |
---|---|
Standard Package | 25 |