
PRM48JF480M500A00 | ||
---|---|---|
Digi-Key Part Number | PRM48JF480M500A00-ND | |
Manufacturer | ||
Manufacturer Product Number | PRM48JF480M500A00 | |
Description | DC DC CONVERTER 48V 500W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | Pre-Regulator Module DC DC Converter 1 Output 48V 10.42A 45V - 55V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 45V | |
Voltage - Input (Max) | 55V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 500 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | 97.8% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PRM48Jx480x500A00 |
Environmental Information | Vicor REACH |
PCN Design/Specification | Multiple Devices MSL 06/Jan/2015 |
PCN Packaging | Packaging material change 09/MAY/2022 |
HTML Datasheet | PRM48Jx480x500A00 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $252.53080 | $6,313.27 |
Attribute | Description |
---|---|
Standard Package | 25 |