PRM48Fullchip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRM48BT480T600A00

Digi-Key Part Number
1102-5408-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
PRM48BT480T600A00
Supplier
Description
DC DC CONVERTER 48V 600W
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Pre-Regulator Module DC DC Converter 1 Output 48V - - 12.5A 38V - 55V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Tray
Part Status
Active
Type
Pre-Regulator Module
Number of Outputs
1
Voltage - Input (Min)
38V
Voltage - Input (Max)
55V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
12.5A
Power (Watts)
600 W
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
97.6%
Mounting Type
Through Hole
Package / Case
16-DIP Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in USD
Tray
QtyUnit PriceExt Price
1$135.06000$135.06
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1102-5408
Standard Package1