PRM48halfchip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRM48BH480M250A00

Digi-Key Part Number
PRM48BH480M250A00-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
PRM48BH480M250A00
Supplier
Description
DC DC CONVERTER 48V 250W
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Pre-Regulator Module DC DC Converter 1 Output 48V - - 5.21A 38V - 55V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Tray
Part Status
Active
Type
Pre-Regulator Module
Number of Outputs
1
Voltage - Input (Min)
38V
Voltage - Input (Max)
55V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5.21A
Power (Watts)
250 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
96.7%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
California Prop 65
Warning Information
All prices are in USD
Tray
QtyUnit PriceExt Price
1$187.59000$187.59
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1