
PRM48BH480M200B00 | ||
---|---|---|
Digi-Key Part Number | PRM48BH480M200B00-ND | |
Manufacturer | ||
Manufacturer Product Number | PRM48BH480M200B00 | |
Description | DC DC CONVERTER 48V 200W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | Pre-Regulator Module DC DC Converter 1 Output 48V 4.17A 38V - 55V Input | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Type | Pre-Regulator Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 38V | |
Voltage - Input (Max) | 55V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4.17A | |
Power (Watts) | 200 W | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Vicor REACH |
PCN Design/Specification | VI20230602 6/2/23 |
PCN Packaging | Packaging material change 09/MAY/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 6 (Time on Label) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $153.18040 | $3,829.51 |
Attribute | Description |
---|---|
Standard Package | 25 |